1622746-1

Heilind Number:AMP1622746-1
Manufacturer:TE Connectivity
Manufacturer Number:1622746-1
ECAD Model:
3D Model

Description:

LR2 1% 3K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622746-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:3.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622746-1

Detailed Description

Enhance circuit performance with our LR2 1% 3K6 Through Hole Resistor. Featuring a power rating of .75 W and a 350 V rated voltage, this thin film resistor ensures reliable operation in a wide temperature range (-55 to 155 °C). With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it offers precision and stability in diverse electronic applications. Its axial leaded design and tinned copper termination provide easy and secure installation. Measuring 9.7 x 3.5 mm, this resistor is compact yet robust, making it ideal for various industrial and electronic projects. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your circuitry with this high-quality resistor for superior performance and durability.