1622763-1

Heilind Number:AMP1622763-1
Manufacturer:TE Connectivity
Manufacturer Number:1622763-1
ECAD Model:
3D Model

Description:

LR2 1% 560R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622763-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622763-1

Detailed Description

Enhance your circuitry with the LR2 1% 560R Through Hole Resistor, a reliable component boasting a power rating of .75 W. With tinned copper leads for easy installation, this resistor offers a resistance of 560 Ω and a tolerance of 1%, ensuring precision in your designs. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various applications. The compact dimensions of 9.7 x 3.5 mm and axial leaded mount type make it space-saving and convenient to use. RoHS compliant and featuring a thin film element, this resistor guarantees both performance and environmental responsibility. Trusted for its quality and durability, it is an essential component for any electronics enthusiast or professional engineer.