1622784-1

Heilind Number:AMP1622784-1
Manufacturer:TE Connectivity
Manufacturer Number:1622784-1
ECAD Model:
3D Model

Description:

LR2 1% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622784-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622784-1

Detailed Description

Achieve precise circuit control with this LR2 1% 820R resistor. Designed for through-hole mounting, it offers a power rating of .75 W and a resistance of 820 Ω, ensuring reliable performance in a wide range of applications. With tinned copper leads and a temperature coefficient of ±100 ppm/°C, this thin film resistor operates seamlessly in temperatures ranging from -55 to 155 °C. Measuring 9.7 x 3.5 mm, it is compact yet robust, with a rated voltage of 350 V for added versatility. Compliant with RoHS regulations, it is an environmentally conscious choice for your electronic projects. Trust in its 1% tolerance and high-quality construction for consistent and accurate results.