| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622960-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622960-2 |
1622960-2
| Heilind Number: | AMP1622960-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622960-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRG0603 1% 4K7 10K RL Surface Mount Resistor. With a power rating of .1 W and a resistance value of 4.7 KΩ, this general-purpose resistor is perfect for a variety of applications. Its compact 0603 size and surface mount termination make it easy to install, while its thick film element ensures reliability. Operating at a rated voltage of 50 V, it meets industry standards for quality and performance. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


