1622997-1

Heilind Number:AMP1622997-1
Manufacturer:TE Connectivity
Manufacturer Number:1622997-1
ECAD Model:
3D Model

Description:

CRG0603 1% 75R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622997-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622997-1

Detailed Description

Introducing the CRG0603 1% 75R Surface Mount Resistor, a reliable component for your electronic projects. With a power rating of 0.1W and a resistance of 75 ohms, this general-purpose resistor is designed for optimal performance. Its compact 0603 size and solder termination make it easy to install on your PCB. Meeting industry standards for quality, it offers a tolerance of 1% and a rated voltage of 50V. Ideal for a variety of applications, this thick film resistor is a must-have for any electronics enthusiast or professional. Upgrade your designs with the CRG0603 and experience enhanced efficiency and reliability.