1623276-1

Heilind Number:AMP1623276-1
Manufacturer:TE Connectivity
Manufacturer Number:1623276-1
ECAD Model:
3D Model

Description:

CRG0805 1% 6K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623276-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623276-1

Detailed Description

Easily incorporate precise resistance into your circuit with this CRG0805 1% 6K2 resistor. Designed for surface mount installation, it offers a power rating of .125 W and a rated voltage of 150 V, making it suitable for a variety of applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, ensures seamless integration into your design. Constructed with thick film technology, it guarantees reliable performance with a tolerance of 1%. With two solder terminations, this general purpose resistor is perfect for your electronic projects. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your components with this essential surface mount resistor.