| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623288-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623288-1 |
1623288-1
| Heilind Number: | AMP1623288-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623288-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 820K surface mount resistor. Featuring a power rating of .125 W and a resistance of 820 KΩ, this compact component is ideal for applications requiring precision and reliability. With a rated voltage of 150 V and a tolerance of 1%, it ensures stable operation in various electronic systems. The thick film element, solder termination, and surface mount mounting style make it easy to integrate, while its compact dimensions of 2 x 1.25 x .55 mm allow for efficient PCB layout. Trust in this general-purpose resistor for consistent and accurate performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


