1623412-1

Heilind Number:AMP1623412-1
Manufacturer:TE Connectivity
Manufacturer Number:1623412-1
ECAD Model:
3D Model

Description:

CRG1206 1% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623412-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623412-1

Detailed Description

Enhance your circuitry with the CRG1206 1% 120K resistor, a reliable component designed for precision performance. This surface mount resistor boasts a power rating of .25W and a resistance of 120KΩ, making it suitable for a wide range of applications. With a rated voltage of 200V, it ensures stable operation even in demanding environments. Its compact 1206 size and solder termination make it easy to install, while its thick film element and 1% tolerance guarantee accurate and consistent results. Trust in this general-purpose resistor for your electronic projects, offering quality and performance in a compact package.