1623536-1

Heilind Number:AMP1623536-1
Manufacturer:TE Connectivity
Manufacturer Number:1623536-1
ECAD Model:
3D Model

Description:

CRG1206 1% 56K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623536-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623536-1

Detailed Description

Elevate your electronic projects with the CRG1206 1% 56K resistor, a compact and reliable component designed for precision performance. With a power rating of .25W and a resistance of 56KΩ, this surface mount resistor is suitable for a wide range of applications. Its small 1206 size and solder termination make it easy to install, while its thick film element ensures durability. Operating at a rated voltage of 200V, it provides stable and consistent performance. Complying with RoHS standards, it is also environmentally friendly. Trust in this high-quality general purpose resistor for your circuitry needs.