1623741-5

Heilind Number:AMP1623741-5
Manufacturer:TE Connectivity
Manufacturer Number:1623741-5
ECAD Model:
3D Model

Description:

SBC 2 27R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623741-5
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 6.4 x 6.4 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623741-5

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, featuring a robust 4W power rating and a precision resistance of 27 ohms with a 10% tolerance. Designed for durability, it can withstand extreme temperatures ranging from -55 to 350°C, making it ideal for a variety of applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. With a wirewound element and a temperature coefficient of ±200 ppm/°C, this resistor guarantees reliable performance in even the most demanding environments. Upgrade your electronic projects with this essential component.