1623750-4
ER58 120R 5% AMMO
Enhance your electronic circuit with the ER58 120R 5% AMMO axial leaded resistor. With a power rating of 7W and a resistance of 120Ω, this durable component operates reliably in temperatures ranging from -55 to 200°C. Its wirewound construction ensures efficiency and precision, while the tinned copper leads provide secure termination. Measuring 22.2 x 8mm, this resistor is suitable for a variety of applications. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your projects with this essential through-hole resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1623750-4 |
Mount Type: | Axial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 120 Ω |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 200 V |
Dimensions: | 22.2 x 8 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | 0 - 60 ppm/°C |
SKU: | AMP1623750-4 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623750-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |