ER1722KJL
ER17 22K 5% LOOSE
Enhance your electronic applications with our ER17 22K 5% LOOSE resistor. Designed for reliable performance, this axial leaded component features a power rating of 14 W and a resistance of 22 KΩ. With tinned copper leads for easy installation, it can withstand temperatures ranging from -55 to 200 °C. Operating at a rated voltage of 750 V, this wirewound resistor ensures efficient and precise signal processing. Measuring 53.5 x 8 mm, it is compact yet powerful, making it suitable for a variety of through-hole applications. RoHS compliant and offering a tolerance of 5%, it guarantees compliance with environmental standards while delivering consistent performance. Upgrade your circuitry with this high-quality resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | ER1722KJL |
Mount Type: | Axial Leaded |
Power Rating: | 14 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 22 KΩ |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 750 V |
Dimensions: | 53.5 x 8 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | 0 - 60 ppm/°C |
SKU: | AMP1623749-6 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623749-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |