1623771-9

Heilind Number:AMP1623771-9
Manufacturer:TE Connectivity
Manufacturer Number:1623771-9
ECAD Model:
3D Model

Description:

C3A 160R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623771-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:160 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±150 ppm/°C
SKU:AMP1623771-9

Detailed Description

Enhance your electronic circuitry with the C3A 160R 5% AMMO PK resistor. Featuring a robust Axial Leaded mount, this resistor offers a power rating of 3 W and a resistance of 160 Ω, making it ideal for various applications. With tinned copper leads for secure termination, it ensures reliable conductivity. Its compact dimensions of 13 x 5.7 mm accommodate tight spaces, while its wirewound element guarantees stable performance. With a tolerance of 5% and a temperature coefficient of ±150 ppm/°C, this resistor delivers precision and accuracy in voltage regulation. Trust in its quality construction for dependable operation.