1623783-2

SQM7 15K 5% (METAL FILM)

Enhance your electronic projects with the SQM7 15K 5% (METAL FILM) Through Hole Resistor. Boasting a power rating of 7W and a resistance of 15 KΩ, this radial leaded resistor offers reliable performance in a wide operating temperature range from -55 to 250°C. With tinned copper leads for secure termination and a wirewound element made of durable metal oxide, it ensures long-lasting stability. Its compact dimensions of 39 x 13 x 9 mm make it suitable for various applications. Trust in its ±300 ppm/°C temperature coefficient and 5% tolerance for precise circuit control. Upgrade your setup with this high-quality resistor that meets RoHS compliance standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623783-2
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623783-2
series:CGS SQ
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1623783-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: