1623783-3
SQM7 18K 5% (METAL FILM)
Enhance your circuitry with the SQM7 18K 5% (METAL FILM) Resistor, a high-performance component designed for precision resistance in electronic applications. With a robust power rating of 7W and a tolerance of 5%, this radial leaded resistor ensures reliable operation even in demanding environments. The wirewound element and metal oxide construction guarantee durability and stability, while the temperature coefficient of ±300 ppm/°C allows for consistent performance across a wide range of operating temperatures (-55 - 250°C). Measuring 39 x 13 x 9mm and featuring tinned copper leads for easy installation, this resistor is an essential choice for through-hole mounting in various electronic systems. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your designs with the SQM7 resistor and experience superior quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623783-3 |
Mount Type: | Radial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 18 KΩ |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 39 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP1623783-3 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623783-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |