1623783-8
SQM7 2K2 5% (METAL FILM)
Enhance your circuitry with the SQM7 2K2 5% Through Hole Resistor, a high-performance component designed for durability and precision. With a power rating of 7W and a resistance value of 2.2 KΩ, this radial leaded resistor operates seamlessly in a wide temperature range from -55 to 250 °C. Its wirewound element, made of metal oxide, ensures reliable performance even in demanding environments. Featuring tinned copper leads for easy installation, this resistor guarantees secure connections. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it offers accurate and stable resistance levels. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this essential component for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623783-8 |
Mount Type: | Radial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 2.2 KΩ |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 39 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP1623783-8 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623783-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |