SQMW510RJ

SQM5 10R 5% (WIRE)

Enhance your electronic projects with the SQM5 10R 5% (WIRE) resistor, a high-quality component designed for reliability and performance. With a power rating of 5W and a resistance of 10 ohms, this radial leaded resistor is suitable for a wide range of applications. Its tinned copper leads ensure secure connectivity, even in demanding environments, while the wirewound element construction guarantees durability. Operating smoothly in temperatures ranging from -55 to 250°C, this resistor is a versatile and essential addition to your toolkit. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can trust in its precision and consistency. RoHS compliant and measuring 25 x 13 x 9mm, this resistor meets international standards for quality and environmental responsibility. Explore its potential in the Products, Passives, Resistors, and Through Hole Resistors categories, and elevate your projects with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SQMW510RJ
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623788-2
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:SQMW510RJJIT,1623788-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: