1623788-4
SQM5 12R 5% (WIRE)
Enhance your electronic circuitry with the SQM5 12R 5% (WIRE) Through Hole Resistor, a reliable and high-performing component. With a power rating of 5W and a resistance of 12Ω, it ensures efficient current flow and voltage regulation. Its wirewound element type guarantees durability and stability, even in extreme temperatures ranging from -55 to 250°C. The radial leaded mount type with tinned copper leads makes for easy and secure installation. Designed with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor offers precise and consistent performance. Suitable for a wide range of applications, it is a valuable addition to any electronic project. Please note, this product is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623788-4 |
Mount Type: | Radial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 12 Ω |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 25 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
SKU: | AMP1623788-4 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623788-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |