1623788-9

SQM5 1R0 5% (WIRE)

Enhance the performance of your electronic circuits with this rugged SQM5 1R0 5% resistor. Designed for optimal power management, it boasts a 5 W power rating and a low 1 Ω resistance, making it ideal for high-current applications. With a temperature coefficient of ±300 ppm/°C and an operating temperature range of -55 to 250 °C, it ensures reliable operation even in extreme environments. This wirewound resistor features tinned copper leads for secure connectivity and comes in a compact radial leaded package, measuring 25 x 13 x 9 mm. Trust in its 5% tolerance and durable construction for consistent and long-lasting performance in your through hole resistor applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623788-9
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623788-9
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:SQMW51R0JJIT,1623788-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: