1623789-2

SQM7 10R 5% (WIRE)

Enhance your electronic circuitry with the SQM7 10R 5% Radial Leaded resistor, a high-quality component designed for reliable performance. With a power rating of 7W and a wirewound element, it offers precision resistance of 10 ohms. Featuring tinned copper leads for secure connectivity, this resistor ensures efficient heat dissipation and durability. Operating seamlessly in a wide temperature range from -55 to 250°C, it is suitable for diverse industrial applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stable and accurate performance over time. Trust in its quality construction and essential function in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623789-2
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623789-2
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1623789-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: