1623803-1

SQZ7 15K 5% (METAL FILM)

Enhance your circuitry with the SQZ7 15K 5% (Metal Film) resistor. This high-quality component features a power rating of 7 W, ensuring reliable performance in demanding applications. Its wirewound element and metal oxide material guarantee durability and stability, even in extreme operating temperatures ranging from -55 to 250 °C. With a resistance of 15 KΩ and a tight tolerance of 5%, this resistor provides precise and consistent results. The pluggable mount type and tinned copper leads make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this essential through-hole resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623803-1
Mount Type:Pluggable
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:36 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623803-1
series:CGS SQ
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1623803-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: