1623925-3
CFR100 5% 10K
Enhance your electronic circuitry with the CFR100 5% 10K axial leaded resistor, boasting a power rating of 1W for reliable performance. Featuring tinned copper leads for easy installation, this component offers a resistance of 10KΩ with a wide operating temperature range of -55 to 155°C. Its thin film element and 5% tolerance ensure precision in your designs, while the carbon film material guarantees durability. RoHS compliant and rated for 500V, this resistor is ideal for a variety of applications in the realm of electronics, making it a valuable addition to your inventory. With compact dimensions of 12 x 5mm and a temperature coefficient of -450 to 0 ppm/°C, it's both versatile and efficient in its functionality. Trust in the CFR100 for consistent and high-quality performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623925-3 |
Mount Type: | Axial Leaded |
Power Rating: | 1 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 10 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 500 V |
Dimensions: | 12 x 5 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -450 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP1623925-3 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623925-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |