1623927-1

CFR16 5% 100K

Enhance circuit performance with our CFR16 5% 100K resistor, meticulously crafted for reliability and precision. This Axial Leaded component boasts a power rating of .25 W, suitable for a variety of applications. Featuring tinned copper leads for efficient connectivity, it ensures seamless integration into your projects. With a resistance of 100 KΩ and an operating temperature range of -55 to 155 °C, this resistor guarantees stability even in harsh conditions. Its rated voltage of 200 V and thin film element type further elevate its functionality. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this resistor offers consistent and accurate performance. Crafted from carbon film, it not only delivers excellent conductivity but also adheres to RoHS compliance standards. Explore the possibilities with this essential component in the realm of passives and elevate your electronic designs to new heights.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623927-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623927-1
series:Neohm CFR
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:CFR16J100KJIT,1623927-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: