1623927-2

CFR16 5% 100R

Enhance your electronic projects with this high-quality Axial Leaded resistor. With a resistance of 100 ohms and a power rating of .25W, it's perfect for various applications. The CFR16 5% tolerance ensures accurate performance, while the thin film element and carbon film material guarantee durability. Operating in a wide temperature range from -55 to 155°C and rated for 200V, this resistor is reliable in diverse environments. Its compact dimensions of 3.5 x 1.85mm make it easy to integrate, and the tinned copper leads provide secure connections. With ROHS compliance and a temperature coefficient of -1200 to 0 ppm/°C, it meets international standards for quality and sustainability. Upgrade your circuitry with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623927-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623927-2
series:Neohm CFR
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:CFR16J100RJIT,1623927-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: