1623929-2

CFR200 5% 100R

Enhance your electronic circuits with the CFR200 5% 100R resistor. This durable component boasts a power rating of 2 W, making it suitable for a wide range of applications. With its axial leaded mount type and tinned copper leads, installation is a breeze. The thin film element type ensures reliable performance, while the carbon film material guarantees longevity. Operating flawlessly in temperatures ranging from -55 to 155 °C and with a rated voltage of 500 V, this resistor is a dependable choice for your projects. Its 100 Ω resistance, 5% tolerance, and -450 to 0 ppm/°C temperature coefficient further enhance its versatility. RoHS compliant and measuring 16 x 5.5 mm, this resistor is a must-have in any engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623929-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623929-2
series:Neohm CFR
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1623929-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: