1623931-5

CFR25 5% 330K

Enhance circuit performance with our CFR25 5% 330K through-hole resistor, designed for precision and reliability. With a power rating of .33W and a resistance of 330 KΩ, this component operates seamlessly in a wide temperature range from -55 to 155°C. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. The thin film element and carbon film material guarantee optimal conductivity, while the 250V rated voltage offers stability in diverse applications. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this resistor meets stringent industry standards for accuracy. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice for your projects. Elevate your electronic designs with this essential component, perfect for a range of applications in the Products, Passives, and Resistors categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623931-5
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:330 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623931-5
series:Neohm CFR
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1623931-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: