1623931-8
CFR25 5% 33K
Enhance your circuit with our CFR25 5% 33K axial leaded resistor, a reliable component designed for precision performance. With a power rating of .33 W and a resistance of 33 KΩ, it offers stable operation even in extreme temperatures ranging from -55 to 155 °C. The tinned copper leads ensure secure connectivity, while the thin film element guarantees high accuracy with a tolerance of 5%. Measuring 6.8 x 2.5 mm, it's compact yet efficient, suitable for various applications. Trust in its quality construction, featuring carbon film element material and compliance with RoHS standards. Upgrade your electronics with this essential through-hole resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623931-8 |
Mount Type: | Axial Leaded |
Power Rating: | .33 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 33 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 6.8 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -1200 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP1623931-8 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | CFR25J33KJIT,1623931-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |