1623931-9
CFR25 5% 33R
Upgrade your circuit with the CFR25 5% 33R Through Hole Resistor, designed for reliable performance in a variety of electronic applications. This axial leaded resistor offers a power rating of .33 W and a resistance of 33 Ω, ensuring efficient power management. With tinned copper leads for secure connectivity, it can withstand operating temperatures ranging from -55 to 155 °C. The thin film element and 5% tolerance guarantee accurate and stable resistance values, while the 250 V rated voltage provides ample protection. Measuring 6.8 x 2.5 mm, this resistor is compact yet robust, making it ideal for space-constrained designs. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623931-9 |
Mount Type: | Axial Leaded |
Power Rating: | .33 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 33 Ω |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 6.8 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -1200 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP1623931-9 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | CFR25J33RJIT,1623931-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |