1623933-8

Heilind Number:AMP1623933-8
Manufacturer:TE Connectivity
Manufacturer Number:1623933-8
ECAD Model:
3D Model

Description:

CFR50 5% 360R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623933-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:360 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623933-8

Detailed Description

Enhance your electronic circuits with the CFR50 5% 360R Through Hole Resistor. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor guarantees reliable performance in a variety of applications. Its thin film element and carbon film material ensure durability and precision, while the tinned copper leads offer easy installation. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is suitable for both industrial and consumer electronics. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, it provides accurate resistance values even in fluctuating conditions. Trust in the quality and versatility of this component for your next project.