1624244-3

Heilind Number:AMP1624244-3
Manufacturer:TE Connectivity
Manufacturer Number:1624244-3
ECAD Model:
3D Model

Description:

RSS1 56R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624244-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Oxide Film
SKU:AMP1624244-3

Detailed Description

Enhance circuit performance with our RSS1 56R 5% AMMO PK resistor. Designed for axial leaded mounting, this 1W power-rated component features tinned copper leads for efficient connectivity. With a resistance of 56 ohms and a wide operating temperature range of -55 to 155°C, it ensures reliable operation in diverse environments. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, guarantees precision and stability in signal processing. Measuring 9 x 3.5mm, it's compact yet powerful, suitable for various applications. Trust in the quality of our RoHS-compliant resistor for your electronic projects.