1624244-7

Heilind Number:AMP1624244-7
Manufacturer:TE Connectivity
Manufacturer Number:1624244-7
ECAD Model:
3D Model

Description:

RSS1 1K8 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624244-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
Element Material:Oxide Film
SKU:AMP1624244-7

Detailed Description

Enhance your electronic projects with our RSS1 1K8 5% AMMO PK resistor. Designed for reliable performance, this axial leaded resistor features a power rating of 1W and a resistance of 1.8 KΩ, making it ideal for various applications. With tinned copper leads and a temperature range of -55 to 155°C, it ensures durability and stability in harsh environments. The metal oxide film element, with a tolerance of 5% and a rated voltage of 350V, guarantees precision and efficiency. RoHS compliant and measuring 9 x 3.5mm, this resistor is a must-have for any through-hole resistor project.