1624250-5

Heilind Number:AMP1624250-5
Manufacturer:TE Connectivity
Manufacturer Number:1624250-5
ECAD Model:
3D Model

Description:

CGS SL1 R033 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624250-5
Power Rating:2 W
Termination Type:Solder
Resistance:.033 Ω
Mounting Style:Surface Mount
Dimensions:6.48 x 3.81 x 2.84 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1624250-5

Detailed Description

Enhance your electronic circuits with the CGS SL1 R033 5% TAPED Low Ohmic Resistor. With a power rating of 2 W and a resistance of .033 Ω, this surface mount resistor offers reliable performance in a compact 6.48 x 3.81 x 2.84 mm package. Featuring foil element technology and solder termination, it ensures efficient power dissipation and secure connectivity. Perfect for various applications, this RoHS-compliant component guarantees both quality and environmental responsibility. Upgrade your designs with the precision and durability of the CGS SL1 R033 resistor.