| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1624265-2 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .1 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.48 x 3.81 x 2.84 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Foil |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1624265-2 |
1624265-2
| Heilind Number: | AMP1624265-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1624265-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our SL1 R10 5% TAPED resistor, featuring a robust power rating of 1 W. Solder termination ensures secure attachment, while a low resistance of .1 Ω optimizes conductivity. Designed for surface mount installation, this component measures 6.48 x 3.81 x 2.84 mm, making it ideal for compact applications. Crafted with foil element technology, it offers high performance with a tolerance of 5%. Suitable for various devices, this non-RoHS compliant resistor is a dependable choice for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1624250-8 | ![]() | |
| TE Connectivity 1624262-2 | ![]() |


