1625868-2

Heilind Number:AMP1625868-2
Manufacturer:TE Connectivity
Manufacturer Number:1625868-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 13K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625868-2
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625868-2

Detailed Description

Enhance your electronic projects with our high-precision chip resistor, designed for optimal performance. This surface-mount component boasts a power rating of 0.25W and a resistance of 13KΩ, with a tight tolerance of 0.1% for accurate circuitry. Operating at a rated voltage of 150V, it's suitable for a wide range of applications. The thin film element ensures reliable performance, while the solder termination type allows for easy installation. RoHS compliant and measuring just 2 x 1.25 x .55 mm, this resistor offers compact, efficient solutions for your design needs. Upgrade to the perfect blend of quality and precision with our Surface Mount Resistors.