1625868-6

Heilind Number:AMP1625868-6
Manufacturer:TE Connectivity
Manufacturer Number:1625868-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 200R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625868-6
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625868-6

Detailed Description

Enhance your electronic projects with precision and reliability using this RP 2A Thin Film Precision Resistor. With a power rating of 0.25W and a resistance of 200Ω, this surface mount resistor ensures efficient performance in a compact 0805 package. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it guarantees accurate and stable operation even in demanding environments. Its solder termination type and small dimensions make it easy to integrate onto your PCB. Trust in the quality of this component for consistent and high-quality results in your circuit designs.