| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625870-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1625870-2 |
1625870-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0603-sized thin film precision resistor. Featuring a resistance of 10 KΩ with a tolerance of .1%, it ensures accurate performance even in demanding applications. The solder termination type and surface mount mounting style make it easy to install, while its small dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. With a power rating of .1 W and a rated voltage of 75 V, this resistor is suitable for a variety of low-power electronics projects. Trust in its reliability, with a low temperature coefficient of 50PPM and non-RoHS compliance. Upgrade your designs with this essential component.

