1625971-7

HSA25 120R 5%

Enhance your circuitry with the high-performance HSA25 120R 5% Power Resistor. Designed for chassis mounting, this wirewound resistor boasts a power rating of 25W and a resistance of 120Ω, ensuring reliable operation in demanding applications. With a rated voltage of 500V DC and solder lug termination, it guarantees secure connectivity. RoHS compliant and measuring 51 x 28 x 15mm, it's a compact yet powerful component for your electronic projects. Upgrade your setup with this top-tier resistor from our Chassis Mount Resistors collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625971-7
Power Rating:25 W
Termination Type:Solder Lug
Resistance:120 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625971-7
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Element Material:Metal Clad
Temperature Coefficient:±30 ppm/°C
Part Alias:1625971-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: