HSA5012RJ

HSA50 12R 5%

Enhance your power circuits with the HSA50 12R 5% Chassis Mount Resistor, a reliable component designed for high-performance applications. With a power rating of 50 W and a resistance of 12 Ω, this wirewound resistor ensures optimal efficiency and stability. Featuring solder lug termination, it offers easy installation on your PCB. Operating at a rated voltage of 1250 V DC, it meets stringent safety standards. With dimensions of 72.5 x 30 x 17 mm, it fits seamlessly into your setup. RoHS compliant and with two terminations, it guarantees environmental sustainability and secure connectivity. Trust in this premium product for all your power resistor needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA5012RJ
Power Rating:50 W
Termination Type:Solder Lug
Resistance:12 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625984-7
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Temperature Coefficient:±50 ppm/°C
Part Alias:1625984-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: