HSC10010RJ
HSC100 10R 5%
Enhance your electronic projects with our HSC100 10R 5% Power Resistor. Featuring a robust wirewound element, this resistor offers a reliable 100W power rating and a low tolerance of 5%. With a resistance of 10Ω and a rated voltage of 1900V DC, it ensures stable performance in demanding applications. The solder lug termination type makes installation a breeze, and its chassis mount design with two terminations allows for secure and efficient mounting. Measuring 87.5 x 47.5 x 26mm, this resistor is compact yet powerful. RoHS compliant and supplied by the leading brand in Chassis Mount Resistors, it guarantees quality and environmental responsibility. Perfect for professionals and hobbyists alike, this component is a must-have for your resistor collection. Elevate your projects with the HSC100 10R 5% Power Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC10010RJ |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 10 Ω |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1625999-3 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 1625999-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |