1630012-2

HSC150 10R 5%

Enhance your electronic setups with the HSC150 10R 5% Power Resistor. This high-quality component offers a power rating of 150W and a resistance of 10Ω, ensuring reliable performance. Featuring solder lug termination, it guarantees secure connectivity. With a rated voltage of 2500V DC and RoHS compliance, it meets safety and environmental standards. The wirewound element construction and 5% tolerance make it ideal for demanding applications. Measuring 122 x 47.5 x 26mm, it's designed for easy chassis mounting. Elevate your projects with this essential component from our Chassis Mount Resistor collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630012-2
Power Rating:150 W
Termination Type:Solder Lug
Resistance:10 Ω
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630012-2
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Temperature Coefficient:±50 ppm/°C
Part Alias:1630012-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: