163085-1
.062 DIA PIN ASS 3+
Enhance your signal connectivity with our AMP Type III+ Contact, meticulously crafted for optimal performance. Featuring a brass construction with tin plating, this crimp-type pin contact ensures secure termination for 16-awg wires. With a package quantity of 5000, it's perfect for high-volume industrial applications. RoHS compliant and accepting wire insulation diameters of 1.1 to 1.8mm, this contact guarantees both efficiency and environmental responsibility. Elevate your wire and cable connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163085-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Tin |
Accepts Wire Insulation Diameter: | .045 - .071 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Color Code: | Yellow |
Contact Product Type: | Contact |
Part Aliases: | 163085-1 |
SKU: | AMP163085-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2022 | PCN-22-141818 - Tin Plating thickness range change from 1.02 - 3.05 m to 2.5 - 5.1 m. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download |
06/01/2018 | P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. | Download |