163086-1
062 PIN ASS. TYP3+
Enhance your industrial connectivity with our AMP Type III+ Contact, meticulously designed for optimal signal transmission. Featuring a brass construction with tin plating, this contact ensures reliable performance in demanding environments. The crimp termination method accommodates 16 AWG wire, making it ideal for various applications. With a package quantity of 200, you'll have an ample supply for your projects. RoHS compliant and designed for wire and cable termination, this contact is a must-have for efficient and durable connections. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163086-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .0433 - .071 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in |
Part Aliases: | 163086-1 |
SKU: | AMP163086-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |