1630880-1

Heilind Number:AMP1630880-1
Manufacturer:TE Connectivity
Manufacturer Number:1630880-1
ECAD Model:
3D Model

Description:

FSQ5 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630880-1
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 275 °C
Dimensions:22 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1630880-1

Detailed Description

Enhance your electronic circuitry with the FSQ5 10R 5% axial leaded resistor. With a power rating of 5 W, this high-quality component ensures reliable performance in demanding applications. Featuring tinned copper leads for secure connections, it boasts a resistance of 10 Ω and a tolerance of 5%. Its wirewound element and operating temperature range of -55 to 275 °C guarantee stability and durability. Measuring 22 x 10 mm, this resistor is compact yet powerful, making it ideal for various through-hole installations. Trust in its ±300 ppm/°C temperature coefficient for precise operation, and rest assured of its compliance with RoHS standards. Upgrade your projects with this essential passive component.