1630880-5

Heilind Number:AMP1630880-5
Manufacturer:TE Connectivity
Manufacturer Number:1630880-5
ECAD Model:
3D Model

Description:

FSQ5 4R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630880-5
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 275 °C
Dimensions:22 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1630880-5

Detailed Description

Enhance your circuitry with the FSQ5 4R7 5% Axial Leaded Resistor, meticulously crafted for optimal performance. With a power rating of 5 W and a resistance of 4.7 Ω, this component ensures reliable operation even in extreme conditions, with an operating temperature range spanning from -55 to 275 °C. Measuring 22 x 10 mm, it features tinned copper leads for secure connectivity and a wirewound element type for precision. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor guarantees accuracy in your designs. Its through-hole mounting type makes installation a breeze, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Upgrade your electronic projects with this essential component, perfect for a wide range of applications in industries like telecommunications, aerospace, and more.