163301-6
MATENLOK PIN
Introducing the MATENLOK PIN, a vital component in our Commercial MATE-N-LOK series. This cable mount contact, designed for free-hanging applications, features brass construction with pre-tin plating for reliable power connectivity. Ideal for appliances and power circuits, it accepts stranded wires ranging from .5 to 1mm² (17-20 AWG) with a termination method of crimping. With a package quantity of 4500, it comes on a reel for convenient handling. The straight orientation and locking lance contact retention ensure secure mating, meeting RoHS compliance for environmentally conscious operations. Experience efficient wire-to-wire connections with this essential contact component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163301-6 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 4500 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .071 - .13 in, 1.8 - 3.3 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .082 in, 2.1 mm |
Part Aliases: | 163301-6 |
SKU: | AMP163301-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |