163302-6
MATENLOK SIDE WAY
Introducing the MATENLOK SIDE WAY Contact, a vital component in the Commercial MATE-N-LOK series. Designed for cable mount (free-hanging) installation, this contact ensures secure and reliable connections in power circuit applications. With a termination method of crimping, it guarantees efficient assembly with stranded wires. Crafted from durable brass with pre-tin plating in the contact mating area, it offers excellent conductivity and corrosion resistance. Each package contains 3500 pieces, conveniently housed on a reel for easy handling. This essential accessory, suitable for appliances and wire-to-wire connectors, is RoHS compliant, meeting environmental standards. Its straight orientation and locking lance retention type in the housing provide added stability, making it a dependable choice for various industrial applications. Experience the quality and performance of the MATENLOK SIDE WAY Contact in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163302-6 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 3500 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.8 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .082 in, 2.1 mm |
Part Aliases: | 163302-6 |
SKU: | AMP163302-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |