| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163767-5 |
| Series: | AMP Type III+ |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Gold Flash |
| Accepts Wire Insulation Diameter: | .079 - .098 in, 2.01 - 2.49 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 163767-5 |
| SKU: | AMP163767-5 |
163767-5
Specifications
Detailed Description
Elevate your signal connectivity with our AMP Type III+ Socket Contacts. Designed for efficiency and durability, these contacts feature a Phosphor Bronze construction with Gold plating, ensuring reliable performance in industrial applications. Suitable for wire sizes ranging from .75 to 1.5 mm² (15-18 AWG), they offer easy termination with Crimp technology. With a package quantity of 5000 on a convenient reel, these contacts are ideal for high-volume projects. Fully RoHS compliant, they guarantee both quality and environmental responsibility. Upgrade your power connectors with these essential components.

