163996-1

Heilind Number:AMP163996-1
Manufacturer:TE Connectivity
Manufacturer Number:163996-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

02P.CIS FEMALE ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 163996-1
Housing Material:Crastin
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Socket
Package Quantity:2800
Contact Amperage:5 A
Number of Positions:2
Housing Color:Gray
Mount Orientation:Vertical
GPL:521
Mating Entry Location:Bottom
Packaging:Box
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 - 3.048 µm, 60 - 120 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.3 in, 7.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1517
Contact Layout:Inline
Connector System:Board-to-Component
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Tail Length:.169 in, 4.3 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.52 - 3.048 µm
Material Flammability Standard:UL 94V-1
Part Aliases:163996-1
SKU:AMP163996-1

Detailed Description

Enhance your PCB connections with this vertical board mount receptacle, designed for signal applications. With a housing made of durable Crastin in a sleek gray hue, this connector features two rows of brass sockets for efficient through-hole soldering. Meeting UL 94V-1 flammability standards, it ensures safety in industrial settings. Operating flawlessly in a wide temperature range from -40 to 185°F, it offers reliability in diverse environments. With a contact amperage of 5A and a pitch of 5mm, it's ideal for high-performance circuitry. Each package contains 2800 units, making it suitable for bulk installations. Its tin-plated contacts guarantee optimal conductivity, while its wave solder capability simplifies assembly. Whether for commercial or industrial use, this connector is a versatile solution for your board-to-board connection needs.