| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164153-4 |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Package Quantity: | 10000 |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5041 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| Accepts Wire Insulation Diameter: | .063 in, 1.6 mm |
| Test Current: | 3 A |
| Contact Product Type: | Contact |
| Part Aliases: | 164153-4 |
| SKU: | AMP164153-4 |
164153-4
Specifications
Detailed Description
Enhance connectivity with our high-quality Contact Socket Crimps, Type XI, designed for optimal performance in aerospace, defense, and marine applications. Crafted from durable Copper Alloy with Pre-Tin plating in the contact mating area, these sockets ensure reliable signal transmission. Suitable for 20-24 AWG wire sizes, they offer seamless termination via crimping, accommodating wire insulation diameters up to 1.6mm. With a test current rating of 3A, these contacts guarantee efficient power delivery. RoHS compliant and packaged in reels of 10,000, they are ideal for bulk installations. Elevate your connectivity solutions with these aerospace-grade components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836385-1 | ![]() |


