| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164155-6 |
| Contact Material: | Brass, Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Package Quantity: | 10000 |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5041 |
| Wire Size: | .05 - .14 mm², 26 - 30 AWG |
| Contact Termination Plating: | Gold Flash |
| Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
| Test Current: | 1 A |
| Contact Product Type: | Contact |
| Part Aliases: | 164155-6 |
| SKU: | AMP164155-6 |
164155-6
Specifications
Detailed Description
Easily connect wires with our crimp-type XI Socket Contact, designed for secure and efficient signal transmission in aerospace, defense, and marine applications. Crafted from durable brass and copper alloy with gold plating, it ensures reliable conductivity with a contact size of 20. Suitable for 26-30 AWG wire, this contact accommodates various wire sizes. With a package quantity of 10,000, it comes in a convenient reel packaging, ideal for bulk installations. Its termination type allows for easy crimping, while its gold flash plating guarantees corrosion resistance. Trust in this high-quality contact for your power connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2266734-7 | ![]() | |
| TE Connectivity 2266734-1 | ![]() | |
| TE Connectivity 2266734-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


